83161102, Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831611 I W2

83161102, Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831611 I W2
Изображения служат только для ознакомления,
см. техническую документацию
652 шт., срок 7-9 недель
1 190 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8008363451
Артикул: 83161102
Бренд: Crouzet

Описание

Electromechanical\Switches\Basic / Snap Action Switches
83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250V AC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.

Технические параметры

Actuator: Plunger, Pin
Brand: Crouzet
Contact Form: SPDT
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Illuminated: Non-Illuminated
IP Rating: IP40
Manufacturer: Crouzet
Mounting Style: Chassis Mount
Operating Force: 3 N
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: 83160
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Solder Lug
Type: Miniature
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 2119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.