2MS6T2B4M2QES, Toggle Switches SPST ON-OFF

2MS6T2B4M2QES, Toggle Switches SPST ON-OFF
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
1 150 руб.
от 10 шт.990 руб.
от 25 шт.917 руб.
от 50 шт.873.41 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8008398078
Артикул: 2MS6T2B4M2QES

Описание

Electromechanical\Switches\Toggle Switches
2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.

Технические параметры

Actuator Material: Brass
Brand: Dailywell
Contact Form: SPST
Contact Material: Copper Alloy, Silver Plated
Contact Plating: Silver
Current Rating: 1 A, 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Dailywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Part # Aliases: 108-0050-EVX
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 2M
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Pin
Voltage Rating AC: 120 VAC, 250 VAC
Voltage Rating DC: 28 VDC
Вес, г 1.55

Техническая документация

Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.