ATMEGA6450-16AU

ATMEGA6450-16AU
Изображения служат только для ознакомления,
см. техническую документацию
4 780 руб.
от 2 шт.4 550 руб.
от 5 шт.4 360 руб.
от 6 шт.4 161.09 руб.
Добавить в корзину 1 шт. на сумму 4 780 руб.
Номенклатурный номер: 8008412313

Описание

Электроэлемент
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R - Bulk (Alt: ATMEGA6450-16AUR)

Технические параметры

ADC Resolution 10 bit
Analog Supply Voltage 1.8 V to 5.5 V
Brand Microchip Technology/Atmel
Core AVR
DAC Resolution -
Data Bus Width 8 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Data ROM Size 2 kB
Data ROM Type EEPROM
Factory Pack Quantity 90
Height 1 mm
I/O Voltage 1.8 V to 5.5 V
Interface Type JTAG, SPI, USART, USI
Length 14 mm
Manufacturer Microchip
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 69 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TQFP-100
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 6450
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
Unit Weight 0.023175 oz
Watchdog Timers Watchdog Timer
Width 14 mm
ADC Resolution: 10 bit
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V to 5.5 V
Interface Type: JTAG, SPI, USART, USI
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 69 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: ATmega6450
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Watchdog Timers: Watchdog Timer
Вес, г 49.82

Техническая документация

Datasheet
pdf, 6147 КБ
Datasheet
pdf, 4117 КБ