FDMS86540

FDMS86540
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.400 руб.
от 100 шт.292 руб.
от 500 шт.230.93 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8008458498

Описание

FDMS86250/520/540 N-Channel PowerTrench® MOSFETs
ON Semiconductor FDMS86250/520/540 N-Channel PowerTrench® MOSFETs have been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low R DS(on), fast switching speed and body diode reverse recovery performance. Typical applications for these devices include DC-DC conversion, primary DC-DC switch, motor bridge switch, synchronous rectifier and load switch.
Learn More

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 7.2 ns
Forward Transconductance - Min: 73 S
Id - Continuous Drain Current: 20 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: Power-56-8
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 65 nC
Rds On - Drain-Source Resistance: 3.4 mOhms
Rise Time: 16 ns
Series: FDMS86540
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 426 КБ