FDMS8090

FDMS8090
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 10 шт.1 480 руб.
от 100 шт.1 090 руб.
от 500 шт.894.18 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8008459026

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 4 ns
Forward Transconductance - Min: 24 S
Id - Continuous Drain Current: 10 A, 8 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: Power-56-8
Pd - Power Dissipation: 59 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFETs
Qg - Gate Charge: 27 nC
Rds On - Drain-Source Resistance: 13 mOhms, 20 mOhms
Rise Time: 4.6 ns
Series: FDMS8090
Subcategory: MOSFETs
Technology: Si
Tradename: Power Stage PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17.4 ns
Typical Turn-On Delay Time: 10.6 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 451 КБ