FDP150N10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 50 шт. —
570 руб.
от 100 шт. —
465 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Описание Н-Ч 100В 57А 110Вт 0,015Р ТО219
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 57(A) |
Drain-Source On-Volt | 100(V) |
Gate-Source Voltage (Max) | '±20(V) |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TO-220 |
Packaging | Rail/Tube |
Pin Count | 3+Tab |
Polarity | N |
Power Dissipation | 110(W) |
Rad Hardened | No |
Type | Power MOSFET |
Automotive | No |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 57 |
Maximum Drain Source Resistance (mOhm) | 15@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 110000 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | TMOS |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Typical Fall Time (ns) | 83 |
Typical Gate Charge @ 10V (nC) | 53 |
Typical Gate Charge @ Vgs (nC) | 53@10V |
Typical Input Capacitance @ Vds (pF) | 3580@25V |
Typical Rise Time (ns) | 164 |
Typical Turn-Off Delay Time (ns) | 86 |
Typical Turn-On Delay Time (ns) | 47 |