TGM2635-CP, RF Amplifier 7.9-11GHz 100W GaN PAE 35% SSG 26dB

TGM2635-CP, RF Amplifier 7.9-11GHz 100W GaN PAE  35% SSG  26dB
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
508 900 руб.
Добавить в корзину 1 шт. на сумму 508 900 руб.
Номенклатурный номер: 8008495476
Артикул: TGM2635-CP
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 10
Gain: 26 dB
Input Return Loss: 12 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 7.9 GHz to 11 GHz
Operating Supply Current: 1.3 A
Operating Supply Voltage: 28 V
Package / Case: 19.05 mm x 19.05 mm x 4.52 mm
Packaging: Waffle
Part # Aliases: TGM2635 1124577
Pd - Power Dissipation: 316 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: TGM2635
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Type: Power Amplifiers
Вес, г 59.57

Техническая документация

Datasheet
pdf, 955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.