DTSA-62K-V, Переключатель такта ПК Вертикальный 1N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2000 шт., срок 7 недель
65 руб.
Кратность заказа 100 шт.
от 500 шт. —
46 руб.
от 1000 шт. —
37 руб.
Добавить в корзину 100 шт.
на сумму 6 500 руб.
Альтернативные предложения2
Описание
DTSA-6 Tactile Switches
Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12V DC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.
Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12V DC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.
Технические параметры
Actuator: | Round |
Brand: | Diptronics |
Cap Color: | Black |
Color: | Black |
Contact Form: | SPDT |
Contact Plating: | Silver |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ground Terminal: | No |
Illuminated: | Non-Illuminated |
Life: | 200000 Cycles |
Manufacturer: | Diptronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Direction: | Right Angle |
Mounting Style: | Through Hole |
Operating Force: | 100 gf |
Packaging: | Bulk |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Product: | Tactile Switches |
Series: | DTSA-2 |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Solder Pin |
Travel: | 0.25 mm |
Type: | Basic Switch |
Voltage Rating DC: | 12 VDC |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1090 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.