1D17A-220M, Power Inductors - Leaded Class D Inductor 22uH 18mOhms

1D17A-220M, Power Inductors - Leaded Class D Inductor 22uH 18mOhms
Изображения служат только для ознакомления,
см. техническую документацию
668 шт., срок 7-9 недель
1 020 руб.
от 10 шт.860 руб.
от 100 шт.530 руб.
от 250 шт.502.23 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8008531318
Артикул: 1D17A-220M
Бренд: ICE Components

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Технические параметры

Application: Class D Audio Amplifier
Brand: ICE Components
Core Material: Ferrite
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 22 uH
Manufacturer: ICE Components
Maximum DC Current: 6 A
Maximum DC Resistance: 18 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 15 A
Series: 1D17A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Wirewound
Вес, г 16.05

Техническая документация

Datasheet
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.