SMTSO-M2-2ET, Standoffs & Spacers SURFACE MOUNT STANDOFF

SMTSO-M2-2ET, Standoffs & Spacers SURFACE MOUNT STANDOFF
Изображения служат только для ознакомления,
см. техническую документацию
22452 шт., срок 7-9 недель
240 руб.
от 10 шт.170 руб.
от 100 шт.128 руб.
от 500 шт.108.89 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8008563067
Артикул: SMTSO-M2-2ET
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
SMTSO ReelFast Steel Nuts & Spacers/Standoffs

PEM SMTSO™ ReelFast® Steel Nuts and Spacers/Standoffs mount on PC boards in the same manner and at the same time as other surface-mount components, reducing product handling as well as the risk of board damage. The SMTSO modules simply become another board component. This process also results in faster assembly. They are available in a thread size as small as M1 / #0-80 and a minimum sheet thickness of 0.5mm /.020". PEM SMTSO ReelFast Steel Nuts & Spacers/Standoffs are RoHS compliant and are available in threaded or unthreaded versions.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: PEM
Material: Steel
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: SMTSO
Subcategory: Hardware
Thread Size: M2
Tradename: MicroPEM

Техническая документация

Datasheet
pdf, 3985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.