SI3474-KIT

SI3474-KIT
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 280 руб.
Добавить в корзину 1 шт. на сумму 50 280 руб.
Номенклатурный номер: 8008576912
Бренд: Skyworks Solutions

Описание

Si3474-KIT PoE PSE Evaluation Kit

Skyworks Solutions Inc. Si3474-KIT PoE PSE Evaluation Kit is designed to evaluate Si3474 Power Source Equipment (PSE) ICs. These ICs are suitable for use in either a four-port 802.3bt PSE, eight-port 802.at PSE, or a mix of 802.3bt and 802.3at ports. Skyworks Solutions Inc. Si3474 evaluation board includes a four-layer daughter card, a four-layer baseboard, and an RJ45 connector board. This RJ45 interface board called the POE_BT_CB allows the evaluation of the Si3474 in a mixed 802.3bt and 802.3at system. The baseboard consists of status LEDs, terminal blocks for power, USB connector, and AUTO mode selection jumpers.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 52 V to 57 V
Interface Type: Ethernet
Manufacturer: Skyworks
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Si3474
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 2659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.