SI52202-A01BGM

SI52202-A01BGM
Изображения служат только для ознакомления,
см. техническую документацию
9431 шт., срок 7-9 недель
1 220 руб.
от 10 шт.980 руб.
от 25 шт.890 руб.
от 80 шт.721.45 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8008593063
Бренд: Skyworks Solutions

Описание

Timing Solutions for Xilinx FPGAs & SoCs Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: Si52204-EVB
Duty Cycle - Max: 55%
Factory Pack Quantity: 490
Jitter: 0.4 ps
Manufacturer: Skyworks
Max Output Freq: 100 MHz
Maximum Input Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 66 mA
Operating Supply Voltage: 1.8 V
Output Type: HCSL, LVCMOS
Package / Case: QFN-20
Packaging: Tray
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Clock Generators

Техническая документация

Datasheet
pdf, 1954 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.