TC75S51FU(TE85L.F)
35 шт. со склада г.Москва, срок 6-9 дней
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
Электроэлемент
OP Amp Single GP ±3.5V/7V 5-Pin SSOP T/R - Tape and Reel (Alt: TC75S51FUTE85LF)
Технические параметры
Common Mode Rejection Ratio | 55(dB) |
Dual Supply Voltage (Max) | ±3.5(V) |
Dual Supply Voltage (Min) | ±0.75(V) |
Dual Supply Voltage (Typ) | ±3(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 10(mV) |
Maximum Input Offset Current | 0.000001(TYP)@3V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | USV |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Dissipation | 0.2(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 7(V) |
Single Supply Voltage (Min) | 1.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.5(V/us) |
Supply Current | 0.2@3V(mA) |
Technology | CMOS |
Voltage Gain in dB | 70(dB) |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.