IZPR1S462L0S

IZPR1S462L0S
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
15 490 руб.
от 10 шт.12 790 руб.
от 25 шт.11 110 руб.
от 40 шт.10 668.43 руб.
Добавить в корзину 1 шт. на сумму 15 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8008622247
Бренд: APEM Components

Описание

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: Apem
Cap Color: Red
Contact Form: SPST
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Illuminated: Illuminated
Illumination Color: Super Red
IP Rating: IP67
Lamp Type: LED
Life: 200000 Cycles
Manufacturer: Apem
Mounting Style: Bushing Mount
Packaging: Bulk
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: IZ
Subcategory: Switches
Switch Function: ON-OFF
Terminal Seal: Epoxy
Termination Style: Solder Lug
Type: Sealed
Voltage Rating DC: 24 VDC

Техническая документация

Datasheet
pdf, 1510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.