PEME1-S12-S5-S

PEME1-S12-S5-S
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
1 130 руб.
от 5 шт.1 020 руб.
от 10 шт.970 руб.
от 25 шт.911.60 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8008625473
Бренд: CUI Inc

Описание

1W DC-DC Converters

CUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These connectors feature continuous short-circuit protection with high isolation and superior thermal performance. The PDEM1 DC-DC converters operate at -40°C to +105°C operating temperature range and are available in a six-pin SIP package with an option for single- and dual-output variants. These DC-DC converters derive their applications in precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 VDC to 13.2 VDC
Isolation Voltage: 3 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: SIP-4
Packaging: Tube
Part # Aliases: 656-31857R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PEME1-S
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.