T50L0C2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
155800 шт., срок 6-8 недель
57 руб.
Мин. кол-во для заказа 3 шт.
от 300 шт. —
46 руб.
от 500 шт. —
42 руб.
от 1000 шт. —
35 руб.
Добавить в корзину 3 шт.
на сумму 171 руб.
Альтернативные предложения2
Номенклатурный номер: 8008642384
Бренд: HellermannTyton
Описание
Cable Ties
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.
Технические параметры
Brand: | HellermannTyton |
Color: | Black |
Compliance: | UL 62275 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Length - mm: | 390 mm |
Manufacturer: | HellermannTyton |
Material: | Polyamide(PA) |
Packaging: | Bulk |
Part # Aliases: | 111-00445 |
Product Category: | Cable Ties |
Product Type: | Cable Ties |
Product: | Standard Cable Ties |
Series: | T50 |
Subcategory: | Wire & Cable Management |
Tensile Strength: | 50 lbs |
Width - mm: | 4.8 mm |
Техническая документация
Datasheet
pdf, 61 КБ
Datasheet 111-01562
pdf, 43 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.