SPM10065VT-680M-D

SPM10065VT-680M-D
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 7-9 недель
480 руб.
от 10 шт.370 руб.
от 25 шт.327 руб.
от 50 шт.306.70 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8008646369
Бренд: TDK (TDK-Lambda)

Описание

SPM-VT-D Automotive Inductors
TDK SPM-VT-D Automotive Inductors are metal composite-type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-qualified inductors provide low Rdc and miniaturization unavailable in ferrite wound type inductors. These features are realized due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VT-D Automotive Inductors offer a vibration resistance of 30G and an operating temperature range of -55°C to +155°C (including self-temperature rise).

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Metal
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 68 uH
Manufacturer: TDK
Maximum DC Current: 3.4 A
Maximum DC Resistance: 121 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 10.5 mm x 10 mm x 6.5 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 5.1 A
Series: SPM-VT-D
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.