EV-BT840
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
13 570 руб.
Добавить в корзину 1 шт.
на сумму 13 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8008650186
Бренд: Fanstel Corporation
Описание
Evaluation Boards for BT840 Modules
Fanstel Evaluation Boards for BT840 Modules are used to evaluate the BT840, BT840E, or BT840F modules. The boards have the same footprint as the Arduino UNO R3 but are not Arduino-compatible boards. Nordic development tools are required for firmware development. Most Arduino UNO R3 shields can be used with the board. Take advantage of BLUETOOTH® 5 advanced features when used with Arduino shields. A single order is preloaded with SLAVE firmware for use with Nordic nRF connect. The Evaluation board for BT840E includes an ANT060 antenna.
Fanstel Evaluation Boards for BT840 Modules are used to evaluate the BT840, BT840E, or BT840F modules. The boards have the same footprint as the Arduino UNO R3 but are not Arduino-compatible boards. Nordic development tools are required for firmware development. Most Arduino UNO R3 shields can be used with the board. Take advantage of BLUETOOTH® 5 advanced features when used with Arduino shields. A single order is preloaded with SLAVE firmware for use with Nordic nRF connect. The Evaluation board for BT840E includes an ANT060 antenna.
Технические параметры
Brand: | Fanstel |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Frequency: | 2.4 GHz |
Manufacturer: | Fanstel |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Series: | BT840 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BT840 |
Version: | Version 5 |
Техническая документация
Datasheet
pdf, 266 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.