B32921X2104M000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2601 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
93 руб.
от 50 шт. —
68 руб.
от 100 шт. —
55.92 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
X2 EMI Suppression Film Capacitors (MKP)
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B32921X2104M |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Series: | B3292 X/Y-X2 Compact |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 275 VAC |
Voltage Rating DC: | 500 VDC |
Техническая документация
Datasheet
pdf, 2227 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.