Q12-7F5BXXHR12E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 7-9 недель
7 930 руб.
от 25 шт. —
5 460 руб.
Добавить в корзину 1 шт.
на сумму 7 930 руб.
Альтернативные предложения2
Описание
Q12-7 Series 0.5" Panel Mount LED Indicators
APEM Q12-7 Series 0.5" Panel Mount LED Indicators are 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs. These LED indicators come with an IP67 sealing option based on the EN60529 certification. The 0.5" LED indicators come with solder lug/faston terminals, pins, or 200mm long wire terminations. These LED indicators are made of plated brass bezel finished in bright chrome, black, or satin grey and molded polycarbonate body. The 0.5" LEDs operate at voltages ranging from 2V DC to 220V AC and provide the desired operating current based on the connected supply resistor value.
APEM Q12-7 Series 0.5" Panel Mount LED Indicators are 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs. These LED indicators come with an IP67 sealing option based on the EN60529 certification. The 0.5" LED indicators come with solder lug/faston terminals, pins, or 200mm long wire terminations. These LED indicators are made of plated brass bezel finished in bright chrome, black, or satin grey and molded polycarbonate body. The 0.5" LEDs operate at voltages ranging from 2V DC to 220V AC and provide the desired operating current based on the connected supply resistor value.
Технические параметры
Диаметр Монтажного Отверстия | 12.7мм |
Линейка Продукции | Q12-7 Series |
Прямой Ток | 20мА |
Рабочее Напряжение | 12В DC |
Рейтинг IP / NEMA | IP67 |
Сила Света | 1.12кд |
Цвет Светодиода | Red |
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Illumination Color: | Red |
Lens Shape: | Flat Disc |
Manufacturer: | Apem |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 12.7 mm |
Mounting Type: | Panel Mount |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | Q12-7 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Tradename: | Q |
Vf - Forward Voltage: | 2.2 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.