PFB0824DHE-T50F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
723 шт., срок 7-9 недель
12 930 руб.
от 10 шт. —
10 900 руб.
от 25 шт. —
9 140 руб.
от 50 шт. —
8 371.56 руб.
Добавить в корзину 1 шт.
на сумму 12 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8008657527
Бренд: Delta Electonics
Описание
Information Technology Fans
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Технические параметры
Airflow: | 133 CFM(3.8 m3/min) |
Bearing Type: | Ball |
Brand: | Delta Electronics |
Current Type: | DC |
Depth: | 38 mm |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Locked Rotor Sensor, Tachometer |
Housing Material: | Plastic |
IP Rating: | IP55 |
Manufacturer: | Delta Electronics |
Noise: | 65 dBA |
Operating Supply Voltage: | 24 VDC |
Power Rating: | 32.4 W |
Pressure Type: | 51.57 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | PFB |
Speed: | 9000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 716 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.