LPC1313FHN33,551

LPC1313FHN33,551
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 240 руб.
от 80 шт.921 руб.
от 520 шт.838.71 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8008664661
Бренд: NXP Semiconductor

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.31.00.01
Family Name LPC1300
Instruction Set Architecture RISC
Device Core ARM Cortex M3
Core Architecture ARM
Maximum CPU Frequency (MHz) 72
Maximum Clock Rate (MHz) 72
Data Bus Width (bit) 32
Program Memory Type Flash
Program Memory Size 32KB
RAM Size 8KB
Programmability Yes
Interface Type I2C/SPI/UART
Number of I/Os 28
No. of Timers 4
Number of ADCs Single
ADC Channels 8
ADC Resolution (bit) 10
USART 0
UART 1
USB 0
SPI 1
I2C 1
I2S 0
CAN 0
Ethernet 0
Watchdog 1
Minimum Operating Supply Voltage (V) 2
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6
Maximum Power Dissipation (mW) 1500
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tray
CECC Qualified No
Pin Count 32
Supplier Package HVQFN EP
Mounting Surface Mount
Package Height 0.83
Package Length 7
Package Width 7
PCB changed 32

Техническая документация

Datasheet LPC1313FHN33,551
pdf, 1542 КБ