SF-NDAAFF100G-001M

SF-NDAAFF100G-001M
Изображения служат только для ознакомления,
см. техническую документацию
42 790 руб.
Добавить в корзину 1 шт. на сумму 42 790 руб.
Номенклатурный номер: 8008671970
Бренд: Amphenol

Описание

High-Speed Cables
Amphenol Cables on Demand (ACD) High-Speed Cables are available in a large variety of cable lengths, connector types, pin counts, and colors. These off-the-shelf cable solutions are ideal for computer I/O like D-sub, GPIB, and SCSI; RF/test/instrumentation in the form of coaxial cables; or network/data center patch cables like CAT5e/6/6a, fiber, and high-speed (SFP+/SFP28/QSFP+/QSFP28/QSFP-DD). All products meet or exceed applicable environmental and performance standards such as UL, CSA, REACH, and RoHS.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 1 m
Connector End A Pin Count: 38 Position
Connector End A: QSFP
Connector End B Pin Count: 38 Position
Connector End B: QSFP
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Passive Copper Patch Cable
Wire Gauge - AWG: 30 AWG

Техническая документация

Datasheet
pdf, 475 КБ