345LB3I1228T, VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C

345LB3I1228T, VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
811 шт., срок 7-9 недель
2 460 руб.
от 10 шт.2 190 руб.
от 50 шт.1 980 руб.
от 100 шт.1 778.37 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Номенклатурный номер: 8005279906
Артикул: 345LB3I1228T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCXO Oscillators
HFF Voltage-Controlled Crystal Oscillators CTS HFF Voltage-Controlled Crystal Oscillators (VCXOs) are high-frequency fundamental crystal oscillators with clock rates up to 250MHz. The CTS HFF VCXOs offer excellent stability and low jitter/phase noise performance. Available in 5mm x 3.2mm and 7mm x 5mm case sizes, the HFF series offers HCMOS, LVPECL, or LVDS outputs. These VCXOs are ideal for use in small cell, wireless, broad access, base station, digital video, and test/measurement applications.

Технические параметры

Brand: CTS Electronic Components
Current Rating: 65 mA
Duty Cycle - Max: 0.55
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 122.88 MHz
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: LVPECL
Product Category: VCXO Oscillators
Product Type: VCXO
Subcategory: Oscillators
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Termination Style: SMD/SMT
Вес, г 0.06

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.