B32922X2224M000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23617 шт., срок 7-9 недель
160 руб.
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
84 руб.
от 50 шт. —
62 руб.
от 100 шт. —
50.37 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
X2 Heavy Duty EMI Film Capacitors
EPCOS / TDK X2 Heavy Duty EMI Film Capacitors are AEC-Q200D-compliant and provide X2 safety approval up to 2.2µF. EPCOS / TDK X2 Heavy Duty EMI Film Capacitors provide high stability of capacitance value and operate up to +110°C. These metallized polyester dielectric capacitors are designed for use in capacitive power-supply applications, energy meters, and severe ambient conditions.
EPCOS / TDK X2 Heavy Duty EMI Film Capacitors are AEC-Q200D-compliant and provide X2 safety approval up to 2.2µF. EPCOS / TDK X2 Heavy Duty EMI Film Capacitors provide high stability of capacitance value and operate up to +110°C. These metallized polyester dielectric capacitors are designed for use in capacitive power-supply applications, energy meters, and severe ambient conditions.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B32922X2224M |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Series: | B32923X/Y |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 275 VAC |
Voltage Rating DC: | 500 VDC |
Техническая документация
Datasheet
pdf, 2227 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.