MAL222551006E3, Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm

Фото 1/2 MAL222551006E3, Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.950 руб.
от 50 шт.829 руб.
от 100 шт.639.26 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004990494
Артикул: MAL222551006E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
225 EDLC-R ENYCAP™ Capacitors
Vishay / BC Components 225 EDLC-R ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. MAL2225 capacitors are ruggedized for high humidity operation and provide rapid charge and discharge. These Vishay / BC Components 225 EDLC-R ENYCAP Capacitors feature 2.7V rated voltage and 20F to 60F rated capacitance. Applications include power backup, burst power support, storage devices for energy harvesting, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 25 F
Diameter: 16 mm
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 75 uA
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Tray
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 225 EDLC-R ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 25F
Maximum Operating Temperature +85°C
Minimum Operating Temperature -45°C
Mounting Type Through Hole
Series 225 EDLC-R
Tolerance -20 →+50%
Voltage 2.7V dc
Вес, г 6.5

Техническая документация

Datasheet
pdf, 124 КБ