EPLSP-019-1000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 020 руб.
от 10 шт. —
33 590 руб.
от 25 шт. —
32 300 руб.
от 50 шт. —
31 215.11 руб.
Добавить в корзину 1 шт.
на сумму 42 020 руб.
Альтернативные предложения1
Описание
EPLSP/ERI8 Rugged Latching High-Speed System
Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.
Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.
Технические параметры
Brand: | Samtec |
Cable Length: | 1 m |
Connector End A Pin Count: | 19 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 19 Position |
Connector End B: | Plug |
Current Rating: | 1.7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Manufacturer: | Samtec |
Packaging: | Bag |
Product Category: | Computer Cables |
Product Type: | Computer Cables |
Product: | I/O Cables |
Series: | EPLSP |
Subcategory: | Cable Assemblies |
Tradename: | Eye Speed |
Type: | Twin Axial |
Wire Gauge - AWG: | 32 AWG |
Техническая документация
Datasheet
pdf, 415 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.