T30R9M4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247524 шт., срок 6-8 недель
24 руб.
Мин. кол-во для заказа 10 шт.
от 2000 шт. —
20 руб.
от 3000 шт. —
18 руб.
от 5000 шт. —
16.47 руб.
Добавить в корзину 10 шт.
на сумму 240 руб.
Номенклатурный номер: 8008676056
Бренд: HellermannTyton
Описание
Cable Ties
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.
Технические параметры
Brand: | HellermannTyton |
Color: | Natural |
Compliance: | UL 62275 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Length - mm: | 148 mm |
Manufacturer: | HellermannTyton |
Material: | Polyamide(PA) |
Packaging: | Bulk |
Part # Aliases: | 111-03047 |
Product Category: | Cable Ties |
Product Type: | Cable Ties |
Product: | Standard Cable Ties |
Series: | T30 |
Subcategory: | Wire & Cable Management |
Tensile Strength: | 30 lbs |
Width - mm: | 3.6 mm |
Техническая документация
Datasheet
pdf, 105 КБ
Datasheet 111-01459
pdf, 46 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.