M50-9101042

M50-9101042
Изображения служат только для ознакомления,
см. техническую документацию
357 шт., срок 7-9 недель
3 370 руб.
от 10 шт.2 800 руб.
от 25 шт.2 520 руб.
от 50 шт.2 416.26 руб.
Добавить в корзину 1 шт. на сумму 3 370 руб.
Альтернативные предложения2
Номенклатурный номер: 8008677390
Бренд: Harwin

Описание

Archer M50 IDC Connectors Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.

Технические параметры

Brand: Harwin
Cable Length: 150 mm
Connector End A Pin Count: 20 Position
Connector End A: IDC Socket
Connector End B Pin Count: 20 Position
Connector End B: IDC Socket
Description/Function: Cable Assembly
Factory Pack Quantity: 100
Gender: Female/Female
Jacket Material: Polybutylene Terephthalate(PBT)
Manufacturer: Harwin
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: IDC Ribbon Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 48 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.