C4AQOBW5140M3FJ, Film Capacitors 900V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200

C4AQOBW5140M3FJ, Film Capacitors 900V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 420 руб.
от 58 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8008531462
Артикул: C4AQOBW5140M3FJ
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 14
Единица измерения мкф
Brand: KEMET
Capacitance: 14 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 58
Lead Diameter: 1.2 mm
Lead Spacing: 37.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 4 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ-M
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Automotive Grade Power Film Capacitor
Voltage Rating DC: 900 VDC

Техническая документация

Datasheet
pdf, 971 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»