QFR1212GHEXUM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
902 шт., срок 7-9 недель
11 820 руб.
от 10 шт. —
9 960 руб.
от 25 шт. —
8 350 руб.
от 50 шт. —
7 647.54 руб.
Добавить в корзину 1 шт.
на сумму 11 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8008679702
Бренд: Delta Electonics
Описание
Information Technology Fans
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.
Технические параметры
Airflow: | 210 CFM(6 m3/min) |
Bearing Type: | Ball |
Brand: | Delta Electronics |
Current Type: | DC |
Depth: | 38 mm |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Features: | Locked Rotor Sensor, Tachometer, PWM |
Housing Material: | Plastic |
Manufacturer: | Delta Electronics |
Noise: | 64 dBA |
Operating Supply Voltage: | 12 VDC |
Power Rating: | 21.6 W |
Pressure Type: | 1.17 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | QFR |
Speed: | 6000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-4 |
Type: | Tubeaxial |
Техническая документация
Datasheet AUB1212H-CK15
pdf, 870 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.