RJF72B03100BTX

RJF72B03100BTX
Изображения служат только для ознакомления,
см. техническую документацию
28 070 руб.
Добавить в корзину 1 шт. на сумму 28 070 руб.
Номенклатурный номер: 8008679998
Бренд: Amphenol

Описание

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

Технические параметры

Brand: Amphenol Socapex
Connector End A: RJ45
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
IP Rating: IP68
Jacket Color: Black
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: RJF
Subcategory: Cable Assemblies
Tradename: RJ45
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 246 КБ