MAL213825221E3, Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial

MAL213825221E3, Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.690 руб.
от 50 шт.596 руб.
от 100 шт.462.83 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004987581
Артикул: MAL213825221E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 220 uF
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Part # Aliases: 222213825221
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Series: 138 AML
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 16 VDC
Вес, г 1

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»