SS0750300F130P1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
290 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 580 руб.
Альтернативные предложения1
Описание
SS Sub-Miniature Snap Action Switches
E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls
E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls
Технические параметры
Actuator Style: | Button |
Actuator: | Button |
Brand: | E-Switch |
Contact Form: | SPDT |
Contact Material: | Silver |
Current Rating: | +/-1.5 A, +/-3 A |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Illuminated: | Non-Illuminated |
Manufacturer: | E-Switch |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Operating Force: | 130 gf |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | SS |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Pin |
Type: | Subminiature |
Voltage Rating AC: | 125 VAC, 250 VAC |
Техническая документация
Datasheet
pdf, 38 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.