182135

182135
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 510 руб.
от 25 шт.1 380 руб.
от 50 шт.1 259.67 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8008681307
Бренд: Amphenol

Описание

UHF Coaxial Connectors
Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-58, LMR-195
Contact Material: Brass
Contact Plating: Nickel
Contact Termination: Crimp
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 300 MHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: UHF
Series: UHF
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 40 КБ