CFB750-300S24-CMFD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
86 410 руб.
от 5 шт. —
79 150 руб.
от 10 шт. —
77 860 руб.
Добавить в корзину 1 шт.
на сумму 86 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8008681900
Бренд: Cincon Electronics Co. LTD
Описание
CFB750-300S-CMFD 750W Isolated DC-DC Converters
Cincon CFB750-300S-CMFD 750W Isolated DC-DC Converters offer 750W of output power at single output voltages of 12V DC, 15V DC, 24V DC, 28V DC, 36V DC, and 48V DC with an industry-standard full-brick module inside. The devices feature a wide (2: 1) input voltage range of 200V DC to 425V DC (300V DC nominal) and 3000V AC reinforced isolation. Compliant with EN55032 and EN45545, the CFB750-300S-CMFD converters provide high efficiency up to 90%, allowing a case operating temperature range of -40°C to +80°C. An optional heat sink is available to extend the full power range of the unit. A very low no-load power consumption (10mA) makes these converters an ideal solution for energy-critical systems.
Cincon CFB750-300S-CMFD 750W Isolated DC-DC Converters offer 750W of output power at single output voltages of 12V DC, 15V DC, 24V DC, 28V DC, 36V DC, and 48V DC with an industry-standard full-brick module inside. The devices feature a wide (2: 1) input voltage range of 200V DC to 425V DC (300V DC nominal) and 3000V AC reinforced isolation. Compliant with EN55032 and EN45545, the CFB750-300S-CMFD converters provide high efficiency up to 90%, allowing a case operating temperature range of -40°C to +80°C. An optional heat sink is available to extend the full power range of the unit. A very low no-load power consumption (10mA) makes these converters an ideal solution for energy-critical systems.
Технические параметры
Brand: | Cincon |
Efficiency: | 90% |
Industry: | Industrial |
Input Voltage, Max: | 425 V |
Input Voltage, Min: | 200 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 31.2 A |
Output Power: | 750 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | Full Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CFB750-300S-CMFD |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 636 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.