RS3D-13-F, 1.3V@3A 5uA@200V 150ns SIngle 3A -65°C~+150°C@(Tj) 200V SMC DIodes - Fast Recovery RectIfIers

Фото 1/2 RS3D-13-F, 1.3V@3A 5uA@200V 150ns SIngle 3A -65°C~+150°C@(Tj) 200V SMC DIodes - Fast Recovery RectIfIers
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
от 10 шт.53 руб.
от 30 шт.38 руб.
от 100 шт.31.99 руб.
Добавить в корзину 1 шт. на сумму 81 руб.
Номенклатурный номер: 8017629565
Артикул: RS3D-13-F
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 3 A
Ir - Reverse Current 5 uA
Manufacturer Diodes Incorporated
Max Surge Current 100 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMC
Packaging Cut Tape or Reel
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 150 ns
Series RS3D
Subcategory Diodes и Rectifiers
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.3 V
Vr - Reverse Voltage 200 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMC-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
REACH - SVHC: Details
Recovery Time: 150 ns
Series: RS3D
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 200 V
Вес, г 0.28

Техническая документация

Datasheet
pdf, 116 КБ
Datasheet RS3J-13-F
pdf, 119 КБ