SFM3200-250

Фото 1/3 SFM3200-250
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 250 руб.
от 10 шт.32 560 руб.
Добавить в корзину 1 шт. на сумму 41 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8008683431
Бренд: Sensirion

Описание

SFM3200 Medical Digital Flow Meters

Sensirion SFM3200 Medical Digital Flow Meters are designed for high-volume applications to accurately measure the flow rate of air, oxygen, and non-aggressive gases. These meters offer a flow range of up to 250 standard liters per minute (SLM) and a bidirectional measurement mode. The SFM3200 flow meters feature a fifth-generation silicon sensor chip that contains an amplifier, A/D converter, EEPROM memory, digital signal processing circuitry, and interface. Sensirion's patented CMOSens® technology improves the performance of the sensor by combining sensor elements, signal processing, and digital calibration on a single microchip. The SFM3200 Medical Digital Flow Meters are ideal for use in respiratory measurements, inspiratory flow measurements, ventilation, anesthesia, and drug delivery applications.

Технические параметры

Accuracy: 7%
Brand: Sensirion
Connection Method: JST B4B-ZR-SM4-TF
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Air, Oxygen, Non-Aggressive Gases
Housing Material: Plastic
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +10 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: 1-101051-01
Port Size: 26 mm
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: -100 slm to 250 slm
Sensor Type: Digital Flow Meter
Series: SFM3200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Air Flow Sensor
Connection Type JST B4B-ZR-SM4-TF
Device Type Digital Flow Meter
Maximum Flow Rate 250 SLPM
Maximum Media Temperature +50°C
Maximum Operating Temperature +50°C
Maximum Pressure 1.07bar
Minimum Flow Rate -100 SLPM
Minimum Media Temperature +10 °C
Minimum Operating Temperature +10°C
Pipe Diameter Range 23.5 → 26 mm
Series SFM3200
Supply Voltage 5 V

Техническая документация

Datasheet
pdf, 332 КБ
Datasheet SEK-SFM3200
pdf, 323 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.