88E3082-C1-BAR1C000
1316 шт., срок 7-9 недель
4 300 руб.
от 10 шт. —
3 730 руб.
от 25 шт. —
3 450 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8008684079
Бренд: Marvell Semiconductor
Описание
Fast Ethernet PHYs Transceivers
Marvell Semiconductor Fast Ethernet PHYs (Physical Layer) Transceivers feature low power dissipation, a small form factor, high performance, and a highly advanced feature set. The Fast Ethernet PHY Transceivers' low power consumption enables network systems manufacturers to decrease system costs by reducing both power supply and fan requirements. The Fast Ethernet PHYs Transceivers also feature Marvell Virtual Cable Tester® (VCT) Technology, allowing end-users, IT managers, and networking equipment manufacturers to analyze quickly and remotely the quality and attributes of the cable. This feature avoids unnecessary equipment returns and on-site service calls.
Marvell Semiconductor Fast Ethernet PHYs (Physical Layer) Transceivers feature low power dissipation, a small form factor, high performance, and a highly advanced feature set. The Fast Ethernet PHY Transceivers' low power consumption enables network systems manufacturers to decrease system costs by reducing both power supply and fan requirements. The Fast Ethernet PHYs Transceivers also feature Marvell Virtual Cable Tester® (VCT) Technology, allowing end-users, IT managers, and networking equipment manufacturers to analyze quickly and remotely the quality and attributes of the cable. This feature avoids unnecessary equipment returns and on-site service calls.
Технические параметры
Brand: | Marvell |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Interface Type: | RMII, SMII |
Manufacturer: | Marvell |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 8 Transceiver |
Operating Supply Voltage: | 1.5 V |
Package / Case: | TFBGA-224 |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | 88E308x |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Tradename: | Alaska |
Factory Pack Quantity: | 105 |
Supply Voltage - Max: | 1.5 V |
Supply Voltage - Min: | 1.5 V |
Техническая документация
Datasheet
pdf, 210 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.