PN-1323-AC

PN-1323-AC
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
4 490 руб.
от 10 шт.3 520 руб.
Добавить в корзину 1 шт. на сумму 4 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8008684638
Бренд: BUD Industries

Описание

PN-A NEMA Rated Boxes

Bud Industries PN-A NEMA Rated Boxes meet NEMA 1, 2, 4, 4x, 6, 6P, 12, and 13 specifications to protect against harsh environments. These boxes feature wall-mounting holes and cover-attaching screws outside the sealing area, preventing the ingress of moisture and dust. The cover screws are stainless steel, non-magnetic, and fasten into threaded brass inserts. These boxes are IP68 rated and UL listed. Some have a molded mounting bracket. Bud Industries PN-A NEMA Rated Boxes are ideal for PCB enclosures, junction boxes, and electrical and electronic industry applications.

Технические параметры

Brand: Bud Industries
Color: Gray(Light Gray)
Cover Colour: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 HB
Housing Colour: Gray(Light Gray)
IP Rating: IP68
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
NEMA Rating: 6P
Product Category: Enclosures, Boxes и Cases
Product Type: Enclosures, Boxes, и Cases
Product: Enclosures
Series: PN
Subcategory: Enclosures, Racks and Boxes
Type: PCB Enclosure

Техническая документация

Datasheet
pdf, 87 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.