84137670N

84137670N
Изображения служат только для ознакомления,
см. техническую документацию
258 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 990 руб.
Добавить в корзину 1 шт. на сумму 20 990 руб.
Номенклатурный номер: 8008685363
Бренд: Crouzet

Описание

Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

Технические параметры

Brand: Crouzet
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 35 mA
IP Rating: IP20
Load Current Rating: 40 A
Load Voltage Rating: 5 VDC to 55 VDC
Manufacturer: Crouzet
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Output Type: DC Switching
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GNAD
Subcategory: Relays
Termination Style: Screw
Type: SSR

Техническая документация

Datasheet
pdf, 600 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.