CL31B333KHHSFNE

CL31B333KHHSFNE
Изображения служат только для ознакомления,
см. техническую документацию
227601 шт., срок 7-9 недель
55 руб.
37 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8008685631

Описание

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Capacitance: 0.033 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: CL31B333KHHSFN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL-Standard
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 5658 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.