GC1000-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2496 шт., срок 7-9 недель
310 руб.
от 10 шт. —
240 руб.
от 25 шт. —
228 руб.
от 50 шт. —
215.66 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8008701126
Бренд: DAVIES MOLDING
Описание
Harsh Environment Cable Glands
Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.
Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.
Технические параметры
Brand: | Davies Molding |
Cable Diameter: | 12 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
IP Rating: | IP67 |
Manufacturer: | Davies Molding |
Material: | Nylon |
Mounting Method: | Clamp |
Product Category: | Cable Glands, Strain Reliefs & Cord Grips |
Product Type: | Cable Glands |
Product: | Cable Glands |
Screw/Thread Size: | M12x1.5 |
Subcategory: | Wire & Cable Management |
Техническая документация
Datasheet GC1000-B
pdf, 35 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.