208492-1

208492-1
Изображения служат только для ознакомления,
см. техническую документацию
33 680 руб.
от 10 шт.28 510 руб.
от 25 шт.27 270 руб.
от 50 шт.26 438 руб.
Добавить в корзину 1 шт. на сумму 33 680 руб.
Номенклатурный номер: 8008701876
Бренд: TE Connectivity

Описание

Series 2 High Density Circular Connectors (CPC)
TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Технические параметры

Brand: TE Connectivity
Diameter: 38.17 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Lead Free Solder Processes: Not relevant for lead free process
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 28 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Shell Plating: Nickel
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp
Thread Size: 1 3/16-18
Tradename: CPC Series 2

Техническая документация

Datasheet
pdf, 62 КБ