BR24T16FVT-WE2

BR24T16FVT-WE2
Изображения служат только для ознакомления,
см. техническую документацию
7460 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.93 руб.
от 50 шт.92.48 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8008702181
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.6 V to 5.5 V
Organisation: 2 k x 8
Package/Case: TSSOP-B8-8
Part # Aliases: BR24T16FVT-W
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.