MP-6ARJ45SNNB-014

MP-6ARJ45SNNB-014
Изображения служат только для ознакомления,
см. техническую документацию
5 690 руб.
от 10 шт.4 630 руб.
от 25 шт.4 110 руб.
от 50 шт.3 763.89 руб.
Добавить в корзину 1 шт. на сумму 5 690 руб.
Номенклатурный номер: 8008702757
Бренд: Amphenol

Описание

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. The Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

Технические параметры

Brand: Amphenol Cables on Demand
Connector End A: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: MP-6ARJ45
Shielding: Shielded
Subcategory: Cable Assemblies
Type: Cat 6a

Техническая документация

Datasheet
pdf, 1764 КБ