PS00XD000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 180 руб.
от 16 шт. —
3 080 руб.
от 25 шт. —
3 020 руб.
от 50 шт. —
2 777.77 руб.
Добавить в корзину 1 шт.
на сумму 4 180 руб.
Описание
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Технические параметры
Leakage Current | 0.005 mA |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +40 C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10 C |
Mounting Type | Snap-In |
Number of Stages | Single Stage |
Operating Frequency | 50/60Hz |
Series | Corcom P |
Termination Style | Fast-On |
Approvals | CSA, UL, VDE |
Connector Style | IEC 320-C14 |
Connector Type | Receptacle, Male Blades-Module |
Current - IEC | 10A |
Current - UL | 10A |
Features | Voltage Selector |
Filter Type | Unfiltered-Commercial |
Fuse | Yes |
Fuse Holder, Drawer | Fuse Holder, Twin Fused |
Ingress Protection | - |
Manufacturer | TE Connectivity Corcom Filters |
Material Flammability Rating | - |
Number of Positions | 3 |
Packaging | Bulk |
Panel Cutout Dimensions | Variable Size |
Panel Thickness | 0.031" ~ 0.083"(0.79mm ~ 2.11mm) |
Part Status | Active |
Switch Features | - |
Termination | Quick Connect-0.187"(4.7mm) |
Voltage - IEC | 120VAC |
Voltage - UL | 250VAC |
Вес, г | 47.2 |
Техническая документация
1624317
pdf, 620 КБ
Документация
pdf, 150 КБ