PTQ-11046

PTQ-11046
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 6-8 недель
7 210 руб.
от 10 шт.5 270 руб.
от 25 шт.4 690 руб.
Добавить в корзину 1 шт. на сумму 7 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8008704401
Бренд: BUD Industries

Описание

PTQ PC 10% Fiberglass Boxes
Bud Industries PTQ PC 10% Fiberglass Boxes feature a body made of gray, 10% glass fiber-filled, polycarbonate (PC) resin. The PTQ boxes have a hinged cover made of gray or clear PC. The cover and body are easily separable for convenient processing. The Bud Industries boxes include IP67 TUV protection against dust and water in extreme conditions. The PC 10% fiberglass boxes offer high impact resistance and are suitable for outdoor use. The series is ideal for use in control boxes, Wi-Fi® and radio housings, lighting, access controls, and more.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Features: High impact resistance
Housing Color: Gray
IP Rating: IP67
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
NEMA Rating: 1, 2, 4, 4X, 6
Product Category: Electrical Enclosures
Product Type: Electrical Enclosures
Product: Commercial Enclosures
Series: PTQ
Subcategory: Enclosures, Racks and Boxes
Tradename: PC 10%FIBERGLASS BOX
Type: Hinged Cover
Ventilation: Sealed

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.