SE-601-0U

SE-601-0U
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
287 300 руб.
Добавить в корзину 1 шт. на сумму 287 300 руб.
Номенклатурный номер: 8008706483
Бренд: Littelfuse

Описание

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: Littelfuse
Coil Termination: Screw
Coil Type: Non-Latching
Contact Current Rating: 0.2 A
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Mounting Style: DIN Rail Mount
Packaging: Bulk
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: Industrial Relays
Series: SE-601
Subcategory: Relays
Switching Voltage: 240 VAC, 240 VDC
Tradename: STARTCO
Type: Ground-Fault Monitor

Техническая документация

Datasheet
pdf, 360 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.