CMC-6027-32L100

CMC-6027-32L100
Изображения служат только для ознакомления,
см. техническую документацию
5624 шт., срок 7-9 недель
460 руб.
от 10 шт.350 руб.
от 25 шт.323 руб.
от 50 шт.293.93 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8008708725
Бренд: CUI Inc

Описание

IP-Rated Audio Solutions
CUI Devices IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings up to IP68. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from CUI Devices are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 2.7 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2 kOhms
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -32 dB
Series: CMC-6027
Subcategory: Audio Devices
Termination Style: Wire Lead

Техническая документация

Datasheet
pdf, 466 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.